4995 | |
---|---|
DigiKey Part Number | 1528-4995-ND |
Manufacturer | |
Manufacturer Product Number | 4995 |
Description | SILICONE RJ-45 DUST COVER INSERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Modular RJ45 Jack |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Modular RJ45 Jack | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.72000 | ¥25.72 |