4979 | |
---|---|
DigiKey Part Number | 1528-4979-ND |
Manufacturer | |
Manufacturer Product Number | 4979 |
Description | NEOKEY FEATHERWING FOR MX SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MX-Compatible Switch Breakout Board Connectivity Feather Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | MX-Compatible Switch | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | Feather, Qwiic, STEMMA QT | |
Note | Header(s) Not Installed, Switch Not Included | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.25000 | ¥38.25 |