4868 | |
---|---|
DigiKey Part Number | 1528-4868-ND |
Manufacturer | |
Manufacturer Product Number | 4868 |
Description | ADAFRUIT 1.54 TRI-COLOR EINK / E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSD1681 eInk Electronic ePaper 1.54" Display Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | eInk Electronic ePaper 1.54" | |
Utilized IC / Part | SSD1681 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.60000 | ¥169.60 |