4545 | |
---|---|
DigiKey Part Number | 1528-4545-ND |
Manufacturer | |
Manufacturer Product Number | 4545 |
Description | TUBING PVC 8MM ID X 1 METER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clear Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.236" (6.00mm) 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.236" (6.00mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Clear | |
Length | 3.28' (1.00m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |