432 | |
---|---|
DigiKey Part Number | 1528-1140-ND |
Manufacturer | |
Manufacturer Product Number | 432 |
Description | COMP STORAGE PLST 1.26X3" 1=3PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Green, Clear Cover/Door Hinged Door, Lid 2.992" L x 1.260" W (76.00mm x 32.00mm) X 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 2.992" L x 1.260" W (76.00mm x 32.00mm) | |
Height | 0.866" (22.00mm) | |
Area (L x W) | 3.76in² (24.3cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Green, Clear Cover/Door | |
Thickness | - | |
Features | Compartments/Drawers - 3 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |