4300 | |
---|---|
DigiKey Part Number | 1528-4300-ND |
Manufacturer | |
Manufacturer Product Number | 4300 |
Description | HALLOWING M4 EXPRESS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ATSAMD51G18 HalloWing M4 Express SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | ATSAMD51G18 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Feather | |
Suggested Programming Environment | Arduino, CircuitPython |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.98000 | ¥327.98 |