4239 | |
---|---|
DigiKey Part Number | 1528-4239-ND |
Manufacturer | |
Manufacturer Product Number | 4239 |
Description | HEAT-SET INSERT FOR SOLDERING IR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering, Heater | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.083" (2.10mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | #4-40, M3 Inserts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.86000 | ¥83.86 |