4232 | |
---|---|
DigiKey Part Number | 1528-4232-ND |
Manufacturer | |
Manufacturer Product Number | 4232 |
Description | MULTI-FUNCTION TESTER USB DEVICE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Devices Multi-Function Tester |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Multi-Function Tester | |
For Use With/Related Products | USB Devices | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.10000 | ¥212.10 |