4181 | |
---|---|
DigiKey Part Number | 1528-4181-ND |
Manufacturer | |
Manufacturer Product Number | 4181 |
Description | CBL ASSY BARREL PL-GATOR 0.90' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug, 3.5mm (1/8", 0.13") to Alligator Clips (2) 0.90' (275.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug, 3.5mm (1/8", 0.13") to Alligator Clips (2) | |
Length | 0.90' (275.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |