4132 | |
---|---|
DigiKey Part Number | 1528-2879-ND |
Manufacturer | |
Manufacturer Product Number | 4132 |
Description | GPIO EXPANDER BONNET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCP23017 I/O Expansion Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | MCP23017 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | CircuitPython, Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.68000 | ¥81.68 |