4111 | |
---|---|
DigiKey Part Number | 1528-2885-ND |
Manufacturer | |
Manufacturer Product Number | 4111 |
Description | CABLE A PLUG TO MCR B PLUG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Pink/Purple | |
Features | Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |