3670 | |
---|---|
DigiKey Part Number | 1528-2518-ND |
Manufacturer | |
Manufacturer Product Number | 3670 |
Description | EEONTEX HIGH-CONDUCTIVITY HEATER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wearables Conductive Fabric Resistive Heating EeonTex 13.00" L x 12.00" W (330.20mm x 304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Resistive Heating | |
Type | Conductive Fabric | |
Specifications | 13.00" L x 12.00" W (330.20mm x 304.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.35000 | ¥177.35 |