3659 | |
---|---|
DigiKey Part Number | 3659-ND |
Manufacturer | |
Manufacturer Product Number | 3659 |
Description | SILICONE TUBING FOR PERISTALTIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tubing for use with Peristaltic Liquid Pump |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Accessory Type | Tubing | |
For Use With/Related Products | Peristaltic Liquid Pump | |
Specifications | 39.37" (1m) Length |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |