3563 | |
---|---|
DigiKey Part Number | 1528-2377-ND |
Manufacturer | |
Manufacturer Product Number | 3563 |
Description | CABLE JUMPER 19" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Ribbon Cable 19.7" (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Ribbon | |
Pitch | - | |
Length | 19.7" (500.0mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.63000 | ¥29.63 |