3538 | |
---|---|
DigiKey Part Number | 1528-2409-ND |
Manufacturer | |
Manufacturer Product Number | 3538 |
Description | ADAFRUIT AMG8833 IR THERMAL CAME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AMG8833 Grid-EYE Motion, Thermoelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 3538 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Motion, Thermoelectric, PIR (Passive Infrared) | |
Sensing Range | 0°C ~ 80°C | |
Interface | I2C | |
Sensitivity | ±2.5°C | |
Voltage - Supply | 3V ~ 5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AMG8833 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.13000 | ¥382.13 |