3444 | |
---|---|
DigiKey Part Number | 1528-1918-ND |
Manufacturer | |
Manufacturer Product Number | 3444 |
Description | ADDRESS LED MATRIX SERIAL RGB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Dotstar 64 (8 x 8) LED Matrix Serial (Shift Register) Red, Green, Blue (RGB) 36.00mm Dia x 25.50mm H |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Matrix | |
Number of LEDs | 64 (8 x 8) | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 36.00mm Dia x 25.50mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.11000 | ¥212.11 |