3313 | |
---|---|
DigiKey Part Number | 1528-2279-ND |
Manufacturer | |
Manufacturer Product Number | 3313 |
Description | TELECOM CLIP PLASTIC INSULATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insulated Telecom Test Clip Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Jaw Opening | - | |
Voltage - Rated | - | |
Material | Plastic | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | - | |
Length | 2.000" (50.80mm) | |
Termination | Solder | |
Quantity | - | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |