3121 | |
---|---|
DigiKey Part Number | 1528-1716-ND |
Manufacturer | |
Manufacturer Product Number | 3121 |
Description | PANEL MOUNT HDMI SOCKET BREAKOUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | HDMI | |
Number of Positions | 20 | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.165" L x 1.953" W (55.00mm x 49.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |