3119 | |
---|---|
DigiKey Part Number | 1528-1714-ND |
Manufacturer | |
Manufacturer Product Number | 3119 |
Description | HDMI PLUG BREAKOUT BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | HDMI | |
Number of Positions | 20 | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.992" L x 0.984" W (50.60mm x 25.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |