3076 | |
---|---|
DigiKey Part Number | 1528-1663-ND |
Manufacturer | |
Manufacturer Product Number | 3076 |
Description | ADAFRUIT FEATHER 32U4 RFM69HCW P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - ATmega32U4, RFM69HCW Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz, 915MHz | |
For Use With/Related Products | ATmega32U4, RFM69HCW | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.11000 | ¥212.11 |