3061 | |
---|---|
DigiKey Part Number | 1528-1656-ND |
Manufacturer | |
Manufacturer Product Number | 3061 |
Description | ADAFRUIT FEATHER M0 WIFI WITH UF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - ATSAMD21G18, ATWINC1500 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ATSAMD21G18, ATWINC1500 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.12000 | ¥297.12 |