2829 | |
---|---|
DigiKey Part Number | 1528-1517-ND |
Manufacturer | |
Manufacturer Product Number | 2829 |
Description | FEATHER 32U4 BLUEFRUIT LOOSE HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - ATmega32U4, nRF51822 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 2829 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ATmega32U4, nRF51822 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.88000 | ¥245.88 |