2658 | |
---|---|
DigiKey Part Number | 1528-1360-ND |
Manufacturer | |
Manufacturer Product Number | 2658 |
Description | SIM CARD ADAPTER 3PACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Format | Adapter Only | |
Class | - | |
Memory | - | |
Core Processor | - | |
Carrier Network | - | |
Network Technology | 2G | |
Features | - | |
Operating Temperature | - | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |