2432 | |
---|---|
DigiKey Part Number | 1528-2854-ND |
Manufacturer | |
Manufacturer Product Number | 2432 |
Description | ADDRESS LED STRIP SER WHT 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Dotstar 30 LED Strip Serial (Shift Register) White, Cool 1000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 30 | |
Color | White, Cool | |
Controller Type | APA102C | |
Utilized LED | SK9822 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 1000.00mm L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥848.00000 | ¥848.00 |