2324 | |
---|---|
DigiKey Part Number | 1528-2046-ND |
Manufacturer | |
Manufacturer Product Number | 2324 |
Description | BOARD GPS HAT PI A+/B+/PI 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FGPMMOPA6H GPS RF Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | RF | |
Function | GPS | |
Utilized IC / Part | FGPMMOPA6H | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | Battery/Batteries Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.88000 | ¥245.88 |