2298 | |
---|---|
DigiKey Part Number | 1528-2045-ND |
Manufacturer | |
Manufacturer Product Number | 2298 |
Description | DISPL TFT 2.8" PI2 PLUS 320X240 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ILI9341, STMPE610 LCD Touchscreen 2.8" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD Touchscreen 2.8" | |
Utilized IC / Part | ILI9341, STMPE610 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.93000 | ¥286.93 |