192 | |
---|---|
DigiKey Part Number | 1528-1048-ND |
Manufacturer | |
Manufacturer Product Number | 192 |
Description | MEGA PROTOSHIELD FOR ARDUINO |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard Arduino Mega Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino Mega | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Arduino MEGA R3 Shield | |
Note | Header(s) Not Installed | |
Base Product Number | - |