1911 | |
---|---|
DigiKey Part Number | 1528-1477-ND |
Manufacturer | |
Manufacturer Product Number | 1911 |
Description | ADDRESS LED 14 SEGMENT I2C RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 Digit LED 14 Segment I2C Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | 14 Segment | |
Number of LEDs | 4 Digit | |
Color | Red | |
Controller Type | HT16K33 | |
Utilized LED | - | |
Interface | I2C | |
Mounting Type | User Defined | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.59000 | ¥84.59 |