1399 | |
---|---|
DigiKey Part Number | 1528-1466-ND |
Manufacturer | |
Manufacturer Product Number | 1399 |
Description | DISP LED 7SEG 1" SGL RGB 25DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red, Green, Blue (RGB) 7-Segment 1 Character Common Anode 2.1V Red, 3.5V Green, 3.4V Blue 20mA Red, 20mA Green, 20mA Blue 1.398" H x 0.945" W x 0.343" D (35.50mm x 24.00mm x 8.70mm) 25-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.398" H x 0.945" W x 0.343" D (35.50mm x 24.00mm x 8.70mm) | |
Digit/Alpha Size | 1.00" (25.40mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red, Green, Blue (RGB) | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.5V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Millicandela Rating | 244mcd Red, 552mcd Green, 100mcd Blue | |
Wavelength - Peak | 616nm Red, 523nm Green, 468nm Blue | |
Power Dissipation (Max) | 150mW | |
Package / Case | 25-DIP Module | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.09000 | ¥127.09 |