1325 | |
---|---|
DigiKey Part Number | 1528-1085-ND |
Manufacturer | |
Manufacturer Product Number | 1325 |
Description | FPC STICK 20PIN 0.5/1MM ADAPTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole Board | |
Package Accepted | FPC | |
Number of Positions | 20 | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.002" L x 0.550" W (50.85mm x 13.98mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |