GLK-L | |
---|---|
DigiKey Part Number | ST1191-ND |
Manufacturer | |
Manufacturer Product Number | GLK-L |
Description | GLOVES KNIT EDS LARGE 1 PAIR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gloves, Non Gendered - Dissipative Large |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | Large | |
Material | - | |
Color | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |