6672448 | |
---|---|
DigiKey Part Number | ST1077-ND |
Manufacturer | |
Manufacturer Product Number | 6672448 |
Description | TABLE MAT VINYL MED BLUE 4' X 2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Vinyl Blue, Medium 4' (1.22m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue, Medium | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | Ground Snap (2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥750.82000 | ¥750.82 |