50696-0240M-002 | |
---|---|
DigiKey Part Number | 4294-50696-0240M-002TR-ND - Tape & Reel (TR) 4294-50696-0240M-002CT-ND - Cut Tape (CT) 4294-50696-0240M-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50696-0240M-002 |
Description | 24PIN, 0.5MM PITCH EASY-ON BACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.95µin (0.075µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.45800 | ¥44.58 |
25 | ¥4.00320 | ¥100.08 |
50 | ¥3.69440 | ¥184.72 |
100 | ¥3.41360 | ¥341.36 |
250 | ¥3.08032 | ¥770.08 |
500 | ¥2.85454 | ¥1,427.27 |
1,000 | ¥2.64939 | ¥2,649.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40718 | ¥6,017.95 |
5,000 | ¥2.24384 | ¥11,219.20 |
7,500 | ¥2.15554 | ¥16,166.55 |
12,500 | ¥2.05142 | ¥25,642.75 |
17,500 | ¥1.98693 | ¥34,771.28 |
25,000 | ¥1.92194 | ¥48,048.50 |