PRO-EB-550 | |
---|---|
DigiKey Part Number | 535-PRO-EB-550-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EB-550 |
Description | EVAL BOARD ONBOARD SMD WLAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | OnBoard™ SMD WLAN Antenna 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz, 5GHz | |
For Use With/Related Products | SMD WLAN | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.07000 | ¥223.07 |