PRO-EB-531 | |
---|---|
DigiKey Part Number | 535-PRO-EB-531-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EB-531 |
Description | EVAL BOARD ONBOARD SMD 868/2400 |
Customer Reference | |
Detailed Description | OnBoard™ SMD 868/2400 Antenna 868MHz, 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 868MHz, 2.4GHz | |
For Use With/Related Products | SMD 868/2400 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |