PRO-EB-453 | |
---|---|
DigiKey Part Number | 535-PRO-EB-453-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EB-453 |
Description | BOARD EVAL ONBOARD SMD GPS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | OnBoard™ SMD GPS/GLONASS Antenna 1.575GHz ~ 1.602GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.575GHz ~ 1.602GHz | |
For Use With/Related Products | SMD GPS/GLONASS | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.03000 | ¥325.03 |