AWSCR-8.00CPLA-C30-T4 | |
---|---|
DigiKey Part Number | 535-15115-2-ND - Tape & Reel (TR) 535-15115-1-ND - Cut Tape (CT) 535-15115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-8.00CPLA-C30-T4 |
Description | CERAMIC RES 8.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.57600 | ¥25.76 |
50 | ¥2.31920 | ¥115.96 |
100 | ¥2.06070 | ¥206.07 |
500 | ¥1.95766 | ¥978.83 |
1,000 | ¥1.64856 | ¥1,648.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.54552 | ¥6,182.08 |
8,000 | ¥1.49400 | ¥11,952.00 |
12,000 | ¥1.44249 | ¥17,309.88 |