AWSCR-6.00CPLA-C30-T4 | |
---|---|
DigiKey Part Number | 535-15105-2-ND - Tape & Reel (TR) 535-15105-1-ND - Cut Tape (CT) 535-15105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-6.00CPLA-C30-T4 |
Description | CERAMIC RES 6.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 6 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.06900 | ¥30.69 |
50 | ¥2.76280 | ¥138.14 |
100 | ¥2.45520 | ¥245.52 |
500 | ¥2.33256 | ¥1,166.28 |
1,000 | ¥1.96429 | ¥1,964.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.00918 | ¥8,036.72 |
8,000 | ¥1.94221 | ¥15,537.68 |
12,000 | ¥1.87523 | ¥22,502.76 |