AWSCR-2.00CPLA-C15-T4 | |
---|---|
DigiKey Part Number | 535-15069-2-ND - Tape & Reel (TR) 535-15069-1-ND - Cut Tape (CT) 535-15069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-2.00CPLA-C15-T4 |
Description | CERAMIC RES 2.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 100 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 2 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 100 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.22200 | ¥32.22 |
50 | ¥2.89720 | ¥144.86 |
100 | ¥2.57590 | ¥257.59 |
500 | ¥2.44700 | ¥1,223.50 |
1,000 | ¥2.06069 | ¥2,060.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.93190 | ¥7,727.60 |
8,000 | ¥1.86751 | ¥14,940.08 |
12,000 | ¥1.80311 | ¥21,637.32 |