ATXAIG-H13-F-40.000MHZ-F25-T3 | |
---|---|
DigiKey Part Number | 535-ATXAIG-H13-F-40.000MHZ-F25-T3TR-ND - Tape & Reel (TR) 535-ATXAIG-H13-F-40.000MHZ-F25-T3CT-ND - Cut Tape (CT) 535-ATXAIG-H13-F-40.000MHZ-F25-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXAIG-H13-F-40.000MHZ-F25-T3 |
Description | XTAL OSC TCXO 32 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥19.67900 | ¥196.79 |
50 | ¥18.73960 | ¥936.98 |
100 | ¥16.39740 | ¥1,639.74 |
500 | ¥15.92866 | ¥7,964.33 |
1,000 | ¥13.58624 | ¥13,586.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.64928 | ¥37,947.84 |
6,000 | ¥12.18081 | ¥73,084.86 |