ATCC-211B-010-107M-T | |
---|---|
DigiKey Part Number | ATCC-211B-010-107M-TTR-ND - Tape & Reel (TR) ATCC-211B-010-107M-TCT-ND - Cut Tape (CT) ATCC-211B-010-107M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATCC-211B-010-107M-T |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ATCC-211B-010-107M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥7.66000 | ¥76.60 |
50 | ¥6.98500 | ¥349.25 |
100 | ¥5.72220 | ¥572.22 |
500 | ¥4.56712 | ¥2,283.56 |
1,000 | ¥4.02986 | ¥4,029.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.32497 | ¥6,649.94 |