ATCC-211A-010-106M-T | |
---|---|
DigiKey Part Number | 535-ATCC-211A-010-106M-TTR-ND - Tape & Reel (TR) 535-ATCC-211A-010-106M-TCT-ND - Cut Tape (CT) 535-ATCC-211A-010-106M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATCC-211A-010-106M-T |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ATCC-211A-010-106M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.37700 | ¥53.77 |
50 | ¥4.70100 | ¥235.05 |
100 | ¥3.83070 | ¥383.07 |
500 | ¥3.13434 | ¥1,567.17 |
1,000 | ¥2.69906 | ¥2,699.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.52489 | ¥5,049.78 |
4,000 | ¥2.39429 | ¥9,577.16 |
10,000 | ¥2.30722 | ¥23,072.20 |
14,000 | ¥2.26891 | ¥31,764.74 |