ASVV-40.000MHZ-N102-T | |
---|---|
DigiKey Part Number | 535-9349-2-ND - Tape & Reel (TR) 535-9349-1-ND - Cut Tape (CT) 535-9349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVV-40.000MHZ-N102-T |
Description | XTAL OSC VCXO 40.0000MHZ CMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCXO CMOS, TTL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVV-40.000MHZ-N102-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Standby (Power Down) | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.42000 | ¥42.42 |
10 | ¥40.18500 | ¥401.85 |
50 | ¥37.95120 | ¥1,897.56 |
100 | ¥35.71870 | ¥3,571.87 |
500 | ¥34.60250 | ¥17,301.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.69118 | ¥29,691.18 |
3,000 | ¥27.90524 | ¥83,715.72 |