ASVTX-11-A-20.000MHZ-T | |
---|---|
DigiKey Part Number | 535-9617-2-ND - Tape & Reel (TR) 535-9617-1-ND - Cut Tape (CT) 535-9617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVTX-11-A-20.000MHZ-T |
Description | XTAL OSC VCTCXO 20.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 20 MHz VCTCXO Clipped Sine Wave Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVTX-11-A-20.000MHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.22000 | ¥91.22 |
10 | ¥78.75500 | ¥787.55 |
50 | ¥71.12800 | ¥3,556.40 |
100 | ¥68.08880 | ¥6,808.88 |
500 | ¥61.54966 | ¥30,774.83 |