ASV-50.000MHZ-LCS-T | |
---|---|
DigiKey Part Number | 535-13159-2-ND - Tape & Reel (TR) 535-13159-1-ND - Cut Tape (CT) 535-13159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-50.000MHZ-LCS-T |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-50.000MHZ-LCS-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥12.86200 | ¥128.62 |
50 | ¥11.59740 | ¥579.87 |
100 | ¥11.09490 | ¥1,109.49 |
500 | ¥10.01528 | ¥5,007.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.58495 | ¥9,584.95 |
2,000 | ¥9.17418 | ¥18,348.36 |
3,000 | ¥8.94257 | ¥26,827.71 |
5,000 | ¥8.65961 | ¥43,298.05 |
7,000 | ¥8.47842 | ¥59,348.94 |
10,000 | ¥8.29073 | ¥82,907.30 |