ASV-30.000MHZ-E-T | |
---|---|
DigiKey Part Number | 535-10081-2-ND - Tape & Reel (TR) 535-10081-1-ND - Cut Tape (CT) 535-10081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-30.000MHZ-E-T |
Description | XTAL OSC XO 30.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-30.000MHZ-E-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.97200 | ¥99.72 |
50 | ¥9.73720 | ¥486.86 |
100 | ¥8.34560 | ¥834.56 |
500 | ¥8.11390 | ¥4,056.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.96556 | ¥6,965.56 |
3,000 | ¥6.61140 | ¥19,834.20 |
5,000 | ¥6.37527 | ¥31,876.35 |
10,000 | ¥6.13915 | ¥61,391.50 |