ASPI-0704S-561M-T

DigiKey Part Number
535-ASPI-0704S-561M-TTR-ND - Tape & Reel (TR)
535-ASPI-0704S-561M-TCT-ND - Cut Tape (CT)
535-ASPI-0704S-561M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0704S-561M-T
Description
FIXED IND 560UH 230MA 3.62OHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
560 µH Shielded Drum Core, Wirewound Inductor 230 mA 3.62Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0704S-561M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
560 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
3.62Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥8.21000¥82.10
25¥7.46120¥186.53
50¥7.01440¥350.72
100¥5.82080¥582.08
250¥5.37316¥1,343.29
500¥5.07464¥2,537.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.62688¥4,626.88
3,000¥4.47763¥13,432.89
5,000¥4.32837¥21,641.85
10,000¥4.17912¥41,791.20
Manufacturers Standard Package