ASFLMB-14.7456MHZ-LR-T | |
---|---|
DigiKey Part Number | 535-ASFLMB-14.7456MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASFLMB-14.7456MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASFLMB-14.7456MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-14.7456MHZ-LR-T |
Description | MEMS OSC XO 14.7456MHZ LVCMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-14.7456MHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥16.61100 | ¥166.11 |
50 | ¥16.22720 | ¥811.36 |
100 | ¥13.90970 | ¥1,390.97 |
500 | ¥13.52340 | ¥6,761.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.09790 | ¥16,097.90 |
3,000 | ¥14.98770 | ¥44,963.10 |
5,000 | ¥14.43258 | ¥72,162.90 |