ASFLMB-12.288MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-11764-2-ND - Tape & Reel (TR) 535-11764-1-ND - Cut Tape (CT) 535-11764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-12.288MHZ-LC-T |
Description | MEMS OSC XO 12.2880MHZ LVCMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-12.288MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥22.13400 | ¥221.34 |
50 | ¥21.07780 | ¥1,053.89 |
100 | ¥18.44330 | ¥1,844.33 |
500 | ¥17.91626 | ¥8,958.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.28157 | ¥15,281.57 |
3,000 | ¥14.22767 | ¥42,683.01 |
5,000 | ¥13.70072 | ¥68,503.60 |