ASFL1-125.000MHZ-EC-T | |
---|---|
DigiKey Part Number | 300-8272-2-ND - Tape & Reel (TR) 300-8272-1-ND - Cut Tape (CT) 300-8272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-125.000MHZ-EC-T |
Description | XTAL OSC XO 125.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-125.000MHZ-EC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.36451 | ¥14,364.51 |
3,000 | ¥13.37383 | ¥40,121.49 |
5,000 | ¥12.87849 | ¥64,392.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥20.08900 | ¥200.89 |
50 | ¥19.13380 | ¥956.69 |
100 | ¥16.74230 | ¥1,674.23 |
500 | ¥16.26378 | ¥8,131.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥20.80200 | ¥208.02 |
50 | ¥19.81300 | ¥990.65 |
100 | ¥17.33650 | ¥1,733.65 |
500 | ¥16.84108 | ¥8,420.54 |